Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBT-213043-02

DigiKey Part Number
448-CYBT-213043-02TR-ND - Tape & Reel (TR)
448-CYBT-213043-02CT-ND - Cut Tape (CT)
448-CYBT-213043-02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYBT-213043-02
Description
RF TXRX MOD BT PCB TH SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-95dBm
Mfr
Serial Interfaces
GPIO, HCI, I2C, I2S, PCM, PWM, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
PCB Trace
Part Status
Active
Memory Size
256kB Flash, 176kB RAM
DigiKey Programmable
Not Verified
Voltage - Supply
1.71V ~ 3.3V
RF Family/Standard
Bluetooth
Current - Receiving
5.9mA
Protocol
Current - Transmitting
5.8mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-30°C ~ 85°C
Data Rate
3Mbps
Package / Case
35-SMD Module
Power - Output
4dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1230,14000 Kč230,14 Kč
10199,94300 Kč1 999,43 Kč
25189,41880 Kč4 735,47 Kč
100174,98680 Kč17 498,68 Kč
250166,34280 Kč41 585,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500160,24414 Kč80 122,07 Kč
1 000154,50013 Kč154 500,13 Kč
Manufacturers Standard Package
Unit Price without VAT:230,14000 Kč
Unit Price with VAT:278,46940 Kč