
CYBLE-416045-02 | |
|---|---|
DigiKey Part Number | 448-CYBLE-416045-02TR-ND - Tape & Reel (TR) 448-CYBLE-416045-02CT-ND - Cut Tape (CT) 448-CYBLE-416045-02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-416045-02 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CYBLE-416045-02 Models |
Category | Sensitivity -95dBm |
Mfr | Serial Interfaces I2S, SPI, UART |
Series | Antenna Type Integrated, Trace |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash, 128kB ROM, 288kB SRAM |
Part Status Active | Voltage - Supply 1.71V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 6.7mA |
RF Family/Standard Bluetooth | Current - Transmitting 5.7mA |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz ~ 2.5GHz | Package / Case 43-SMD Module |
Data Rate 2Mbps | Base Product Number |
Power - Output 4dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,40000 Kč | 336,40 Kč |
| 10 | 292,56100 Kč | 2 925,61 Kč |
| 25 | 277,32800 Kč | 6 933,20 Kč |
| 100 | 256,41210 Kč | 25 641,21 Kč |
| 250 | 243,89340 Kč | 60 973,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 235,06026 Kč | 117 530,13 Kč |
| Unit Price without VAT: | 336,40000 Kč |
|---|---|
| Unit Price with VAT: | 407,04400 Kč |




