
CYBLE-416045-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBLE-416045-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-416045-EVAL |
Description | EVAL KIT CYBLE-416045 BLE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | CYBLE-416045-02 PSOC™ 6 Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Infineon Technologies | Utilized IC / Part CYBLE-416045-02 |
Series | RF Type Bluetooth® 5.x (BLE) |
Packaging Bulk | RF Frequency 2.4GHz |
Part Status Active | Function Transceiver |
Type Transceiver; Bluetooth® 5.x (BLE) | Base Product Number |
Frequency 2.4GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 185,01000 Kč | 1 185,01 Kč |
| Unit Price without VAT: | 1 185,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,86210 Kč |



