
CYAC1126-40LQXIT | |
|---|---|
DigiKey Part Number | 448-CYAC1126-40LQXITTR-ND - Tape & Reel (TR) 448-CYAC1126-40LQXITCT-ND - Cut Tape (CT) 448-CYAC1126-40LQXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYAC1126-40LQXIT |
Description | ACG1F |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 ACG1F USB Type C Microcontroller IC FLASH (16kB), ROM (32kB) 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | USB Type C | |
Core Processor | ARM® Cortex®-M0 | |
Program Memory Type | FLASH (16kB), ROM (32kB) | |
Controller Series | - | |
RAM Size | 4K x 8 | |
Interface | I2C, USB | |
Number of I/O | 8 | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-UFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,42000 Kč | 40,42 Kč |
| 10 | 29,70200 Kč | 297,02 Kč |
| 25 | 27,03680 Kč | 675,92 Kč |
| 100 | 24,11700 Kč | 2 411,70 Kč |
| 250 | 22,72304 Kč | 5 680,76 Kč |
| 500 | 21,88274 Kč | 10 941,37 Kč |
| 1 000 | 21,19125 Kč | 21 191,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,46119 Kč | 51 152,97 Kč |
| 5 000 | 20,02116 Kč | 100 105,80 Kč |
| 7 500 | 19,80089 Kč | 148 506,67 Kč |
| Unit Price without VAT: | 40,42000 Kč |
|---|---|
| Unit Price with VAT: | 48,90820 Kč |









