40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYAC1126-40LQXI

DigiKey Part Number
448-CYAC1126-40LQXI-ND
Manufacturer
Manufacturer Product Number
CYAC1126-40LQXI
Description
ACG1F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 ACG1F USB Type C Microcontroller IC FLASH (16kB), ROM (32kB) 40-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Applications
USB Type C
Core Processor
ARM® Cortex®-M0
Program Memory Type
FLASH (16kB), ROM (32kB)
Controller Series
-
RAM Size
4K x 8
Interface
I2C, USB
Number of I/O
8
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
40-UFQFN Exposed Pad
Supplier Device Package
40-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 90020,03281 Kč98 160,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,03281 Kč
Unit Price with VAT:24,23970 Kč