
CY8C9540A-24PVXI | |
|---|---|
DigiKey Part Number | 448-CY8C9540A-24PVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY8C9540A-24PVXI |
Description | IC XPNDR 100KHZ I2C 48SSOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 40 I2C 100 kHz 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY8C9540A-24PVXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 40 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | EEPROM, POR, PWM, WDT | |
Output Type | Open Drain | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 100 kHz | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 Kč | 248,62 Kč |
| 10 | 194,88200 Kč | 1 948,82 Kč |
| 30 | 179,14800 Kč | 5 374,44 Kč |
| 120 | 165,09850 Kč | 19 811,82 Kč |
| 270 | 159,08630 Kč | 42 953,30 Kč |
| 510 | 155,24192 Kč | 79 173,38 Kč |
| 1 020 | 151,76511 Kč | 154 800,41 Kč |
| Unit Price without VAT: | 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 300,83020 Kč |






