
CY8C6347FMI-BUD53T | |
|---|---|
DigiKey Part Number | 448-CY8C6347FMI-BUD53TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C6347FMI-BUD53T |
Description | IC MCU 32BIT 1MB FLASH 104WLCSP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 104-WLCSP (3.8x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 150MHz | |
Connectivity | I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, CapSense, I2S, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 288K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
Data Converters | A/D 16x10b, 16x12b SAR, Sigma-Delta; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 104-WLCSP (3.8x5) | |
Package / Case | 104-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 152,12290 Kč | 258 608,93 Kč |
| Unit Price without VAT: | 152,12290 Kč |
|---|---|
| Unit Price with VAT: | 184,06871 Kč |


