CY8C6347FMI-BLD53T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6347FMI-BLD53T

DigiKey Part Number
448-CY8C6347FMI-BLD53TTR-ND - Tape & Reel (TR)
448-CY8C6347FMI-BLD53TCT-ND - Cut Tape (CT)
448-CY8C6347FMI-BLD53TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY8C6347FMI-BLD53T
Description
IC MCU 32BIT 1MB FLASH 104WLCSP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 104-WLCSP (3.8x5)
Datasheet
 Datasheet
EDA/CAD Models
CY8C6347FMI-BLD53T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4/M0
Core Size
32-Bit Dual-Core
Speed
100MHz, 150MHz
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Peripherals
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
Number of I/O
70
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
32K x 8
RAM Size
288K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 8x12b SAR; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
104-WLCSP (3.8x5)
Package / Case
104-UFBGA, WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 700
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1246,71000 Kč246,71 Kč
10193,45000 Kč1 934,50 Kč
25180,15440 Kč4 503,86 Kč
100165,53930 Kč16 553,93 Kč
250158,57216 Kč39 643,04 Kč
500154,37354 Kč77 186,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 700148,69286 Kč252 777,86 Kč
Manufacturers Standard Package
Unit Price without VAT:246,71000 Kč
Unit Price with VAT:298,51910 Kč