CY8C6336BZI-BLD13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C6347BZI-BLD53T

DigiKey Part Number
448-CY8C6347BZI-BLD53TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C6347BZI-BLD53T
Description
IC MCU 32BIT 1MB FLASH 116BGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 116-BGA (5.2x6.4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Core Size
32-Bit Dual-Core
Speed
100MHz, 150MHz
Connectivity
FIFO, I2C, IrDA, Microwire, SmartCard, SPI, SSP, UART/USART
Peripherals
Brown-out Detect/Reset, CapSense, Crypto - AES, DMA, I2S, LCD, LVD, POR, PWM, RSA, SHA, Temp Sensor, TRNG, WDT
Number of I/O
78
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
288K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 16x10b SAR, 16x12b Sigma-Delta; D/A 2x7b, 1x8/12b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
116-BGA (5.2x6.4)
Package / Case
116-WFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500146,03282 Kč511 114,87 Kč
Manufacturers Standard Package
Unit Price without VAT:146,03282 Kč
Unit Price with VAT:176,69971 Kč