ARM® Cortex®-M4/M0 PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 116-BGA (5.2x6.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4/M0 PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 116-BGA (5.2x6.4)
Next-Gen Smart Air Quality Monitoring Example Project Demo from Cypress and Sensirion

CY8C6347BZI-BLD53

DigiKey Part Number
448-CY8C6347BZI-BLD53-ND
Manufacturer
Manufacturer Product Number
CY8C6347BZI-BLD53
Description
IC MCU 32BIT 1MB FLASH 116BGA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M4/M0 PSOC™ 6 BLE Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 116-BGA (5.2x6.4)
Datasheet
 Datasheet
EDA/CAD Models
CY8C6347BZI-BLD53 Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
32K x 8
Packaging
Tray
RAM Size
288K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M4/M0
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MHz, 150MHz
Mounting Type
Surface Mount
Connectivity
I2C, LINbus, QSPI, SPI, UART/USART, USB
Supplier Device Package
116-BGA (5.2x6.4)
Peripherals
Bluetooth, Brown-out Detect/Reset, Cap Sense, DMA, I2S, LCD, POR, PWM, WDT
Package / Case
116-WFBGA
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 519
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1300,74000 Kč300,74 Kč
10236,00100 Kč2 360,01 Kč
25219,80040 Kč5 495,01 Kč
100201,99800 Kč20 199,80 Kč
364190,61582 Kč69 384,16 Kč
728186,01359 Kč135 417,89 Kč
1 092183,70850 Kč200 609,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:300,74000 Kč
Unit Price with VAT:363,89540 Kč