
| CY8C6248BZI-S2D44 | |
|---|---|
| DigiKey Part Number | 448-CY8C6248BZI-S2D44-ND | 
| Manufacturer | |
| Manufacturer Product Number | CY8C6248BZI-S2D44 | 
| Description | IC MCU 32BIT 1MB FLASH 124VFBGA | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F PSOC™ 6 Microcontroller IC 32-Bit Dual-Core 100MHz, 150MHz 1MB (1M x 8) FLASH 124-VFBGA (9x9) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
| Core Size | 32-Bit Dual-Core | |
| Speed | 100MHz, 150MHz | |
| Connectivity | eMMC/SD/SDIO, FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART, USB | |
| Peripherals | Brown-out Detect/Reset, CapSense, I2S, LCD, LVD, POR, PWM, WDT | |
| Number of I/O | 100 | |
| Program Memory Size | ||
| Program Memory Type | FLASH | |
| EEPROM Size | - | |
| RAM Size | 512K x 8 | |
| Voltage - Supply (Vcc/Vdd) | 1.7V ~ 3.6V | |
| Data Converters | A/D 16x12b SAR, 10b Sigma-Delta; D/A 2x7/8b | |
| Oscillator Type | External, Internal | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Supplier Device Package | 124-VFBGA (9x9) | |
| Package / Case | 124-VFBGA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 300 | 144,68332 Kč | 188 088,32 Kč | 
| Unit Price without VAT: | 144,68332 Kč | 
|---|---|
| Unit Price with VAT: | 175,06682 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic