
CY8C3245LTI-139 | |
|---|---|
DigiKey Part Number | 448-CY8C3245LTI-139-ND |
Manufacturer | |
Manufacturer Product Number | CY8C3245LTI-139 |
Description | IC MCU 8BIT 32KB FLASH 48QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 32KB (32K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C3245LTI-139 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | CapSense, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,80000 Kč | 185,80 Kč |
| 10 | 144,47700 Kč | 1 444,77 Kč |
| 25 | 134,12040 Kč | 3 353,01 Kč |
| 100 | 122,74290 Kč | 12 274,29 Kč |
| 260 | 117,11669 Kč | 30 450,34 Kč |
| 520 | 113,88242 Kč | 59 218,86 Kč |
| 1 040 | 111,22159 Kč | 115 670,45 Kč |
| Unit Price without VAT: | 185,80000 Kč |
|---|---|
| Unit Price with VAT: | 224,81800 Kč |





