Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2251UA/2K5

DigiKey Part Number
296-46149-2-ND - Tape & Reel (TR)
296-46149-1-ND - Cut Tape (CT)
296-46149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2251UA/2K5
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2251UA/2K5 Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
100 µV
Mfr
Current - Supply
27µA (x2 Channels)
Series
Current - Output / Channel
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
36 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.01V/µs
Supplier Device Package
8-SOIC
Gain Bandwidth Product
35 kHz
Base Product Number
Current - Input Bias
20 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (68)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8626ARZ-REELAnalog Devices Inc.5 051AD8626ARZ-REELCT-ND193,81000 KčSimilar
ADA4084-2ACPZ-R7Analog Devices Inc.4 373505-ADA4084-2ACPZ-R7CT-ND199,69000 KčSimilar
ADA4096-2ARMZAnalog Devices Inc.1505-ADA4096-2ARMZ-ND136,49000 KčSimilar
ADA4096-2ARMZ-R7Analog Devices Inc.1 826ADA4096-2ARMZ-R7CT-ND136,49000 KčSimilar
ADA4096-2ARMZ-RLAnalog Devices Inc.3 305505-ADA4096-2ARMZ-RLCT-ND136,49000 KčSimilar
In-Stock: 9 313
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,88000 Kč127,88 Kč
1098,01900 Kč980,19 Kč
2590,55160 Kč2 263,79 Kč
10082,33950 Kč8 233,95 Kč
25079,25736 Kč19 814,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50072,07018 Kč180 175,45 Kč
Manufacturers Standard Package
Unit Price without VAT:127,88000 Kč
Unit Price with VAT:154,73480 Kč