CY8C3666LTI-050T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY8C3666LTI-050T
48-QFN

CY8C3244LTI-123

DigiKey Part Number
448-CY8C3244LTI-123-ND
Manufacturer
Manufacturer Product Number
CY8C3244LTI-123
Description
IC MCU 8BIT 16KB FLASH 48QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CY8C3244LTI-123 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
50MHz
Connectivity
EBI/EMI, I2C, LINbus, SPI, UART/USART
Peripherals
CapSense, DMA, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
512 x 8
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 5.5V
Data Converters
A/D 16x12b; D/A 1x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
520110,05013 Kč57 226,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:110,05013 Kč
Unit Price with VAT:133,16066 Kč