
CY8C3244LTI-123T | |
|---|---|
DigiKey Part Number | 448-CY8C3244LTI-123TTR-ND - Tape & Reel (TR) 448-CY8C3244LTI-123TCT-ND - Cut Tape (CT) 448-CY8C3244LTI-123TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C3244LTI-123T |
Description | IC MCU 8BIT 16KB FLASH 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8051 PSOC™ 3 CY8C32xx Microcontroller IC 8-Bit 50MHz 16KB (16K x 8) FLASH 48-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | EBI/EMI, I2C, LINbus, SPI, UART/USART | |
Peripherals | CapSense, DMA, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 1x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-QFN (7x7) | |
Package / Case | 48-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,63000 Kč | 181,63 Kč |
| 10 | 141,08600 Kč | 1 410,86 Kč |
| 25 | 130,92680 Kč | 3 273,17 Kč |
| 100 | 119,76000 Kč | 11 976,00 Kč |
| 250 | 114,43660 Kč | 28 609,15 Kč |
| 500 | 111,22892 Kč | 55 614,46 Kč |
| 1 000 | 108,58885 Kč | 108 588,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 106,41608 Kč | 212 832,16 Kč |
| Unit Price without VAT: | 181,63000 Kč |
|---|---|
| Unit Price with VAT: | 219,77230 Kč |


