


CY8C27443-24SXIT | |
|---|---|
DigiKey Part Number | 448-CY8C27443-24SXITTR-ND - Tape & Reel (TR) 448-CY8C27443-24SXITCT-ND - Cut Tape (CT) 448-CY8C27443-24SXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C27443-24SXIT |
Description | IC MCU 8BIT 16KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C27xxx Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY8C27443-24SXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | M8C | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 4x14b; D/A 4x9b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-SOIC | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,20000 Kč | 248,20 Kč |
| 10 | 194,52500 Kč | 1 945,25 Kč |
| 25 | 181,09520 Kč | 4 527,38 Kč |
| 100 | 166,33360 Kč | 16 633,36 Kč |
| 250 | 163,20484 Kč | 40 801,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 151,56293 Kč | 151 562,93 Kč |
| Unit Price without VAT: | 248,20000 Kč |
|---|---|
| Unit Price with VAT: | 300,32200 Kč |




