Image for CY3261-RGB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY3261-RGB

DigiKey Part Number
448-CY3261-RGB-ND
Manufacturer
Manufacturer Product Number
CY3261-RGB
Description
EVAL BOARD FOR CY8C27443
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
CY8C27443 PSOC™ 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Bulk
Part Status
Active
Current - Output / Channel
-
Outputs and Type
3 Non-Isolated Outputs
Voltage - Output
-
Features
Dimmable
Voltage - Input
6V
Contents
Board(s), Power Supply
Utilized IC / Part
CY8C27443
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
52 084,85000 Kč10 424,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 084,85000 Kč
Unit Price with VAT:2 522,66850 Kč