CY7C65211A24LQXSTXUMA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65211A24LQXSXQLA1

DigiKey Part Number
448-CY7C65211A24LQXSXQLA1-ND
Manufacturer
Manufacturer Product Number
CY7C65211A24LQXSXQLA1
Description
USB-DATA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to I2C USB 2.0 UART Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
-
Protocol
USB
Function
Bridge, USB to I2C
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.71V ~ 5.5V
Current - Supply
20mA
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
-
Supplier Device Package
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
4 90047,82378 Kč234 336,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:47,82378 Kč
Unit Price with VAT:57,86677 Kč