USB Bridge, USB to I2C USB 2.0 UART Interface 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65211A-24LTXI

DigiKey Part Number
448-CY7C65211A-24LTXI-ND
Manufacturer
Manufacturer Product Number
CY7C65211A-24LTXI
Description
IC USB TO UART/I2C/SPI 24QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to I2C USB 2.0 UART Interface 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65211A-24LTXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to I2C
Interface
UART
Standards
USB 2.0
Voltage - Supply
1.71V ~ 5.5V
Current - Supply
20mA
Operating Temperature
-40°C ~ 85°C
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 235
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1052,62100 Kč526,21 Kč
2548,24520 Kč1 206,13 Kč
10043,42180 Kč4 342,18 Kč
49039,77663 Kč19 490,55 Kč
98038,63053 Kč37 857,92 Kč
1 47038,05623 Kč55 942,66 Kč
2 94037,21453 Kč109 410,72 Kč
5 39036,60135 Kč197 281,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč