
CY7C65211-24LTXIT | |
|---|---|
DigiKey Part Number | 448-CY7C65211-24LTXITTR-ND - Tape & Reel (TR) 448-CY7C65211-24LTXITCT-ND - Cut Tape (CT) 448-CY7C65211-24LTXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C65211-24LTXIT |
Description | IC USB TO SERIAL BRIDGE 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
Category | Interface UART |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 1.71V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-UFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Bridge, USB to I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,13000 Kč | 81,13 Kč |
| 10 | 60,81500 Kč | 608,15 Kč |
| 25 | 55,74240 Kč | 1 393,56 Kč |
| 100 | 50,17830 Kč | 5 017,83 Kč |
| 250 | 47,52300 Kč | 11 880,75 Kč |
| 500 | 45,92214 Kč | 22 961,07 Kč |
| 1 000 | 44,60533 Kč | 44 605,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 43,21468 Kč | 108 036,70 Kč |
| Unit Price without VAT: | 81,13000 Kč |
|---|---|
| Unit Price with VAT: | 98,16730 Kč |


