
CY7C65211-24LTXI | |
|---|---|
DigiKey Part Number | CY7C65211-24LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C65211-24LTXI |
Description | IC USB TO SERIAL BRIDGE 24QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB Bridge, USB to I2C USB 2.0 UART Interface 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C65211-24LTXI Models |
Category | Interface UART |
Manufacturer Infineon Technologies | Standards USB 2.0 |
Series | Voltage - Supply 1.71V ~ 5.5V |
Packaging Tray | Current - Supply 20mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 24-UFQFN Exposed Pad |
Protocol USB | Supplier Device Package 24-QFN (4x4) |
Function Bridge, USB to I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,67000 Kč | 84,67 Kč |
| 10 | 63,63000 Kč | 636,30 Kč |
| 25 | 58,35360 Kč | 1 458,84 Kč |
| 100 | 52,56630 Kč | 5 256,63 Kč |
| 490 | 48,18600 Kč | 23 611,14 Kč |
| 980 | 46,80868 Kč | 45 872,51 Kč |
| 1 470 | 46,11889 Kč | 67 794,77 Kč |
| 2 940 | 45,10747 Kč | 132 615,96 Kč |
| Unit Price without VAT: | 84,67000 Kč |
|---|---|
| Unit Price with VAT: | 102,45070 Kč |



