
CY7C109D-10VXIT | |
|---|---|
DigiKey Part Number | 448-CY7C109D-10VXITTR-ND - Tape & Reel (TR) 448-CY7C109D-10VXITCT-ND - Cut Tape (CT) 448-CY7C109D-10VXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C109D-10VXIT |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 10 | 105,01100 Kč | 1 050,11 Kč |
| 25 | 101,88240 Kč | 2 547,06 Kč |
| 50 | 99,51380 Kč | 4 975,69 Kč |
| 100 | 97,14720 Kč | 9 714,72 Kč |
| 250 | 94,03660 Kč | 23 509,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 90,35916 Kč | 67 769,37 Kč |
| 1 500 | 88,08045 Kč | 132 120,67 Kč |
| 2 250 | 86,76626 Kč | 195 224,08 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |


