
CY7C109D-10VXI | |
|---|---|
DigiKey Part Number | 448-CY7C109D-10VXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C109D-10VXI |
Description | IC SRAM 1MBIT PARALLEL 32SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 10 ns 32-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | CY7C109D-10VXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,76000 Kč | 112,76 Kč |
| 23 | 102,16913 Kč | 2 349,89 Kč |
| 46 | 99,79978 Kč | 4 590,79 Kč |
| 69 | 98,41362 Kč | 6 790,54 Kč |
| 115 | 96,67113 Kč | 11 117,18 Kč |
| 253 | 93,99632 Kč | 23 781,07 Kč |
| 506 | 91,66789 Kč | 46 383,95 Kč |
| 1 012 | 89,36994 Kč | 90 442,38 Kč |
| Unit Price without VAT: | 112,76000 Kč |
|---|---|
| Unit Price with VAT: | 136,43960 Kč |



