
| CY7C1051H30-10BVXI | |
|---|---|
| DigiKey Part Number | 448-CY7C1051H30-10BVXI-ND | 
| Manufacturer | |
| Manufacturer Product Number | CY7C1051H30-10BVXI | 
| Description | IC SRAM 8MBIT PARALLEL 48VFBGA | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | SRAM - Synchronous Memory IC 8Mbit Parallel 10 ns 48-VFBGA (6x8) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SRAM - Synchronous | |
| Memory Size | ||
| Memory Organization | 512K x 16 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | 10ns | |
| Access Time | 10 ns | |
| Voltage - Supply | 2.2V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 48-VFBGA (6x8) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 488,73000 Kč | 488,73 Kč | 
| 10 | 452,71800 Kč | 4 527,18 Kč | 
| 25 | 438,37400 Kč | 10 959,35 Kč | 
| 50 | 427,61320 Kč | 21 380,66 Kč | 
| 100 | 416,96470 Kč | 41 696,47 Kč | 
| 480 | 393,46660 Kč | 188 863,97 Kč | 
| Unit Price without VAT: | 488,73000 Kč | 
|---|---|
| Unit Price with VAT: | 591,36330 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic