
CY7C1051H30-10BVXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1051H30-10BVXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C1051H30-10BVXIT |
Description | IC SRAM 8MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous Memory IC 8Mbit Parallel 10 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Synchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 373,05283 Kč | 746 105,66 Kč |
| Unit Price without VAT: | 373,05283 Kč |
|---|---|
| Unit Price with VAT: | 451,39392 Kč |


