
CY7C1049G30-10VXI | |
|---|---|
DigiKey Part Number | CY7C1049G30-10VXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1049G30-10VXI |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 Kč | 107,57 Kč |
| 19 | 98,15947 Kč | 1 865,03 Kč |
| 38 | 95,89395 Kč | 3 643,97 Kč |
| 57 | 94,56982 Kč | 5 390,48 Kč |
| 114 | 92,30982 Kč | 10 523,32 Kč |
| 266 | 89,56459 Kč | 23 824,18 Kč |
| 513 | 87,45844 Kč | 44 866,18 Kč |
| 1 007 | 85,32253 Kč | 85 919,79 Kč |
| Unit Price without VAT: | 107,57000 Kč |
|---|---|
| Unit Price with VAT: | 130,15970 Kč |



