
CY7C1049G30-10VXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1049G30-10VXITTR-ND - Tape & Reel (TR) 448-CY7C1049G30-10VXITCT-ND - Cut Tape (CT) 448-CY7C1049G30-10VXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1049G30-10VXIT |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 500 |
| Tape & Reel (TR): | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,57000 Kč | 107,57 Kč |
| 10 | 100,26100 Kč | 1 002,61 Kč |
| 25 | 97,26800 Kč | 2 431,70 Kč |
| 50 | 94,99860 Kč | 4 749,93 Kč |
| 100 | 92,73790 Kč | 9 273,79 Kč |
| 250 | 89,76476 Kč | 22 441,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 87,54064 Kč | 43 770,32 Kč |
| 1 000 | 85,34428 Kč | 85 344,28 Kč |
| 1 500 | 84,07553 Kč | 126 113,29 Kč |
| 2 500 | 82,49689 Kč | 206 242,22 Kč |
| Unit Price without VAT: | 107,57000 Kč |
|---|---|
| Unit Price with VAT: | 130,15970 Kč |

