
CY7C1041G30-10VXIT | |
|---|---|
DigiKey Part Number | 448-CY7C1041G30-10VXITTR-ND - Tape & Reel (TR) 448-CY7C1041G30-10VXITCT-ND - Cut Tape (CT) 448-CY7C1041G30-10VXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10VXIT |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 10 | 119,14300 Kč | 1 191,43 Kč |
| 25 | 115,58120 Kč | 2 889,53 Kč |
| 50 | 112,88100 Kč | 5 644,05 Kč |
| 100 | 110,18490 Kč | 11 018,49 Kč |
| 250 | 106,64548 Kč | 26 661,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 103,99680 Kč | 51 998,40 Kč |
| 1 000 | 101,38380 Kč | 101 383,80 Kč |
| 1 500 | 99,87517 Kč | 149 812,76 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |


