
CY7C1041G30-10VXI | |
|---|---|
DigiKey Part Number | CY7C1041G30-10VXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1041G30-10VXI |
Description | IC SRAM 4MBIT PARALLEL 44SOJ |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 44-SOJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ns | |
Access Time | 10 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,88000 Kč | 127,88 Kč |
| 17 | 117,08235 Kč | 1 990,40 Kč |
| 34 | 114,38353 Kč | 3 889,04 Kč |
| 51 | 112,80451 Kč | 5 753,03 Kč |
| 102 | 110,10775 Kč | 11 230,99 Kč |
| 255 | 106,56937 Kč | 27 175,19 Kč |
| 510 | 103,92198 Kč | 53 000,21 Kč |
| 1 003 | 101,37240 Kč | 101 676,52 Kč |
| Unit Price without VAT: | 127,88000 Kč |
|---|---|
| Unit Price with VAT: | 154,73480 Kč |


