
CY62158ELL-45ZSXIT | |
|---|---|
DigiKey Part Number | 448-CY62158ELL-45ZSXITTR-ND - Tape & Reel (TR) 448-CY62158ELL-45ZSXITCT-ND - Cut Tape (CT) 448-CY62158ELL-45ZSXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62158ELL-45ZSXIT |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,99000 Kč | 247,99 Kč |
| 10 | 230,30600 Kč | 2 303,06 Kč |
| 25 | 223,22560 Kč | 5 580,64 Kč |
| 50 | 217,87520 Kč | 10 893,76 Kč |
| 100 | 212,56280 Kč | 21 256,28 Kč |
| 250 | 205,61576 Kč | 51 403,94 Kč |
| 500 | 200,44312 Kč | 100 221,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 195,35888 Kč | 195 358,88 Kč |
| Unit Price without VAT: | 247,99000 Kč |
|---|---|
| Unit Price with VAT: | 300,06790 Kč |




