


CY62157EV30LL-45ZXI | |
|---|---|
DigiKey Part Number | 448-CY62157EV30LL-45ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62157EV30LL-45ZXI |
Description | IC SRAM 8MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 48-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62157EV30LL-45ZXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |
| Tray: | 192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,56000 Kč | 183,56 Kč |
| 10 | 170,67300 Kč | 1 706,73 Kč |
| 25 | 165,47000 Kč | 4 136,75 Kč |
| 96 | 157,85531 Kč | 15 154,11 Kč |
| 192 | 153,97089 Kč | 29 562,41 Kč |
| 288 | 151,71715 Kč | 43 694,54 Kč |
| 576 | 147,90694 Kč | 85 194,40 Kč |
| 1 056 | 144,62606 Kč | 152 725,12 Kč |
| Unit Price without VAT: | 183,56000 Kč |
|---|---|
| Unit Price with VAT: | 222,10760 Kč |









