48-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62136EV30LL-45BVXIT

DigiKey Part Number
448-CY62136EV30LL-45BVXITTR-ND - Tape & Reel (TR)
448-CY62136EV30LL-45BVXITCT-ND - Cut Tape (CT)
448-CY62136EV30LL-45BVXITDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62136EV30LL-45BVXIT
Description
IC SRAM 2MBIT PARALLEL 48VFBGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 48-VFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
128K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
45ns
Access Time
45 ns
Voltage - Supply
2.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-VFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
156,66000 Kč56,66 Kč
1052,82500 Kč528,25 Kč
2551,28360 Kč1 282,09 Kč
5050,11700 Kč2 505,85 Kč
10048,94430 Kč4 894,43 Kč
25047,39908 Kč11 849,77 Kč
50046,23886 Kč23 119,43 Kč
1 00045,09070 Kč45 090,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00047,47418 Kč94 948,36 Kč
4 00046,27083 Kč185 083,32 Kč
Manufacturers Standard Package
Unit Price without VAT:56,66000 Kč
Unit Price with VAT:68,55860 Kč