
CY62136EV30LL-45BVXI | |
---|---|
DigiKey Part Number | CY62136EV30LL-45BVXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62136EV30LL-45BVXI |
Description | IC SRAM 2MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 2Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY62136EV30LL-45BVXI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 128K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 48,12000 Kč | 48,12 Kč |
10 | 44,90900 Kč | 449,09 Kč |
25 | 43,59320 Kč | 1 089,83 Kč |
50 | 42,59740 Kč | 2 129,87 Kč |
100 | 41,60170 Kč | 4 160,17 Kč |
480 | 39,36090 Kč | 18 893,23 Kč |
960 | 38,38426 Kč | 36 848,89 Kč |
1 440 | 37,81846 Kč | 54 458,58 Kč |
5 280 | 36,75974 Kč | 194 091,43 Kč |
Unit Price without VAT: | 48,12000 Kč |
---|---|
Unit Price with VAT: | 58,22520 Kč |