
CY15V104QSN-108SXI | |
|---|---|
DigiKey Part Number | 448-CY15V104QSN-108SXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15V104QSN-108SXI |
Description | IC FRAM 4MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.71V ~ 1.89V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,65000 Kč | 382,65 Kč |
| 10 | 354,71400 Kč | 3 547,14 Kč |
| 25 | 343,53680 Kč | 8 588,42 Kč |
| 94 | 327,57830 Kč | 30 792,36 Kč |
| 188 | 319,36378 Kč | 60 040,39 Kč |
| 282 | 314,61943 Kč | 88 722,68 Kč |
| 564 | 306,62426 Kč | 172 936,08 Kč |
| Unit Price without VAT: | 382,65000 Kč |
|---|---|
| Unit Price with VAT: | 463,00650 Kč |




