
CY15B108QSN-108BKXI | |
|---|---|
DigiKey Part Number | 448-CY15B108QSN-108BKXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B108QSN-108BKXI |
Description | IC FRAM 8MBIT SPI/QUAD 24FBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI - Quad I/O, QPI 108 MHz 6.7 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 6.7 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-FBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,88000 Kč | 510,88 Kč |
| 10 | 473,18300 Kč | 4 731,83 Kč |
| 25 | 458,20800 Kč | 11 455,20 Kč |
| 50 | 446,96300 Kč | 22 348,15 Kč |
| 100 | 435,83810 Kč | 43 583,81 Kč |
| 480 | 411,28675 Kč | 197 417,64 Kč |
| Unit Price without VAT: | 510,88000 Kč |
|---|---|
| Unit Price with VAT: | 618,16480 Kč |




