64 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL30631LDG1S

DigiKey Part Number
150-ZL30631LDG1S-ND
Manufacturer
Manufacturer Product Number
ZL30631LDG1S
Description
1-CHANNEL, 6-OUTPUT SYNCE TIMING
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ethernet, SONET/SDH, Wireless Base Stations Synchronizer IC 750MHz 1 Output 64-VQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
PLL
Yes
Main Purpose
Ethernet, SONET/SDH, Wireless Base Stations
Input
CMOS
Output
CMOS, LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
5:10
Differential - Input:Output
Yes/Yes
Frequency - Max
750MHz
Voltage - Supply
1.8V, 3.3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1773,15000 Kč773,15 Kč
25644,37000 Kč16 109,25 Kč
100622,35950 Kč62 235,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:773,15000 Kč
Unit Price with VAT:935,51150 Kč