
CY15B104QSN-108LPXI | |
|---|---|
DigiKey Part Number | 448-CY15B104QSN-108LPXI-ND |
Manufacturer | |
Manufacturer Product Number | CY15B104QSN-108LPXI |
Description | IC FRAM 4MBIT SPI/QUAD 8GQFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 8-GQFN (3.23x3.28) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-GQFN (3.23x3.28) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,89000 Kč | 569,89 Kč |
| 10 | 527,44900 Kč | 5 274,49 Kč |
| 25 | 510,63760 Kč | 12 765,94 Kč |
| 50 | 498,04320 Kč | 24 902,16 Kč |
| 100 | 485,59760 Kč | 48 559,76 Kč |
| Unit Price without VAT: | 569,89000 Kč |
|---|---|
| Unit Price with VAT: | 689,56690 Kč |










