FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 6.7 ns 8-UFLGA (3.28x3.23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B104QSN-108BFXIT

DigiKey Part Number
448-CY15B104QSN-108BFXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY15B104QSN-108BFXIT
Description
IC FRAM 4MBIT SPI/QUAD 8UFLGA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI - Quad I/O 108 MHz 6.7 ns 8-UFLGA (3.28x3.23)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
512K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
-
Access Time
6.7 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UFLGA (3.28x3.23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500338,64524 Kč846 613,10 Kč
Manufacturers Standard Package
Unit Price without VAT:338,64524 Kč
Unit Price with VAT:409,76074 Kč