
CY15B102QN-50SXIT | |
|---|---|
DigiKey Part Number | 448-CY15B102QN-50SXITTR-ND - Tape & Reel (TR) 448-CY15B102QN-50SXITCT-ND - Cut Tape (CT) 448-CY15B102QN-50SXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY15B102QN-50SXIT |
Description | IC FRAM 2MBIT SPI 50MHZ 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 2Mbit SPI 50 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B102QN-50SXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 50 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 8 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Tape & Reel (TR): | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,76000 Kč | 263,76 Kč |
| 10 | 244,81200 Kč | 2 448,12 Kč |
| 25 | 237,23360 Kč | 5 930,84 Kč |
| 50 | 231,52900 Kč | 11 576,45 Kč |
| 100 | 225,85810 Kč | 22 585,81 Kč |
| 250 | 218,45436 Kč | 54 613,59 Kč |
| 500 | 212,94686 Kč | 106 473,43 Kč |
| 1 000 | 207,53637 Kč | 207 536,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 202,23988 Kč | 404 479,76 Kč |
| Unit Price without VAT: | 263,76000 Kč |
|---|---|
| Unit Price with VAT: | 319,14960 Kč |



