


CY15B016Q-SXET | |
|---|---|
DigiKey Part Number | 448-CY15B016Q-SXETTR-ND - Tape & Reel (TR) 448-CY15B016Q-SXETCT-ND - Cut Tape (CT) 448-CY15B016Q-SXETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY15B016Q-SXET |
Description | IC FRAM 16KBIT SPI 16MHZ 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 16Kbit SPI 16 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY15B016Q-SXET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 16 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.65V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 45,72100 Kč | 457,21 Kč |
| 25 | 44,40720 Kč | 1 110,18 Kč |
| 50 | 43,40940 Kč | 2 170,47 Kč |
| 100 | 42,40520 Kč | 4 240,52 Kč |
| 250 | 41,07948 Kč | 10 269,87 Kč |
| 500 | 40,08298 Kč | 20 041,49 Kč |
| 1 000 | 39,09448 Kč | 39 094,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,80597 Kč | 94 514,93 Kč |
| 5 000 | 36,84904 Kč | 184 245,20 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |


