
CY14B116N-ZSP25XI | |
|---|---|
DigiKey Part Number | CY14B116N-ZSP25XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B116N-ZSP25XI |
Description | IC NVSRAM 16MBIT PAR 54TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Mbit Parallel 25 ns 54-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TSOP II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 622,99000 Kč | 3 622,99 Kč |
| 10 | 3 337,50600 Kč | 33 375,06 Kč |
| 25 | 3 226,88040 Kč | 80 672,01 Kč |
| 50 | 3 144,88720 Kč | 157 244,36 Kč |
| Unit Price without VAT: | 3 622,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 383,81790 Kč |




