
CY14B101Q2-LHXI | |
|---|---|
DigiKey Part Number | 448-CY14B101Q2-LHXI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101Q2-LHXI |
Description | IC NVSRAM 1MBIT SPI 40MHZ 8DFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 40 MHz 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CY14B101Q2-LHXI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 348,60900 Kč | 3 486,09 Kč |
| 25 | 337,70680 Kč | 8 442,67 Kč |
| 50 | 329,50900 Kč | 16 475,45 Kč |
| 100 | 321,38280 Kč | 32 138,28 Kč |
| 308 | 308,40607 Kč | 94 989,07 Kč |
| 616 | 300,58261 Kč | 185 158,89 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |







