
CY14B101PA-SFXIT | |
|---|---|
DigiKey Part Number | 448-CY14B101PA-SFXITTR-ND - Tape & Reel (TR) 448-CY14B101PA-SFXITCT-ND - Cut Tape (CT) 448-CY14B101PA-SFXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY14B101PA-SFXIT |
Description | IC NVSRAM 1MBIT SPI 40MHZ 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit SPI 40 MHz 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,80000 Kč | 332,80 Kč |
| 10 | 308,67700 Kč | 3 086,77 Kč |
| 25 | 299,05320 Kč | 7 476,33 Kč |
| 50 | 291,80360 Kč | 14 590,18 Kč |
| 100 | 284,61280 Kč | 28 461,28 Kč |
| 250 | 275,23884 Kč | 68 809,71 Kč |
| 500 | 268,27468 Kč | 134 137,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 198,92250 Kč | 198 922,50 Kč |
| Unit Price without VAT: | 332,80000 Kč |
|---|---|
| Unit Price with VAT: | 402,68800 Kč |












