
CY14B101LA-SP45XI | |
|---|---|
DigiKey Part Number | CY14B101LA-SP45XI-ND |
Manufacturer | |
Manufacturer Product Number | CY14B101LA-SP45XI |
Description | IC NVSRAM 1MBIT PARALLEL 48SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 45 ns 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CY14B101LA-SP45XI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | NVSRAM (Non-Volatile SRAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Tube: | 60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,17000 Kč | 729,17 Kč |
| 10 | 674,56800 Kč | 6 745,68 Kč |
| 30 | 648,71200 Kč | 19 461,36 Kč |
| 60 | 632,58767 Kč | 37 955,26 Kč |
| 120 | 616,68608 Kč | 74 002,33 Kč |
| 270 | 598,42578 Kč | 161 574,96 Kč |
| Unit Price without VAT: | 729,17000 Kč |
|---|---|
| Unit Price with VAT: | 882,29570 Kč |




