
DCH010515DN7 | |
|---|---|
DigiKey Part Number | 296-20641-ND |
Manufacturer | |
Manufacturer Product Number | DCH010515DN7 |
Description | DC DC CONVERTER +/-15V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCH010515DN7 Models |
Category | Current - Output (Max) 33mA, 33mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 76% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Voltage - Output 2 -15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,87000 Kč | 269,87 Kč |
| 5 | 259,73400 Kč | 1 298,67 Kč |
| 10 | 255,54200 Kč | 2 555,42 Kč |
| 25 | 250,08240 Kč | 6 252,06 Kč |
| 70 | 244,07186 Kč | 17 085,03 Kč |
| 140 | 240,10043 Kč | 33 614,06 Kč |
| 280 | 236,18854 Kč | 66 132,79 Kč |
| 560 | 232,33623 Kč | 130 108,29 Kč |
| Unit Price without VAT: | 269,87000 Kč |
|---|---|
| Unit Price with VAT: | 326,54270 Kč |

