
CDM10V2XTSA1 | |
|---|---|
DigiKey Part Number | CDM10V2XTSA1TR-ND - Tape & Reel (TR) CDM10V2XTSA1CT-ND - Cut Tape (CT) CDM10V2XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDM10V2XTSA1 |
Description | IC DIMMER 0-10V SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Dimming Controller PMIC SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CDM10V2XTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Dimming Controller | |
Current - Supply | - | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,37000 Kč | 11,37 Kč |
| 10 | 7,95700 Kč | 79,57 Kč |
| 25 | 7,11480 Kč | 177,87 Kč |
| 100 | 6,18870 Kč | 618,87 Kč |
| 250 | 5,74832 Kč | 1 437,08 Kč |
| 500 | 5,48268 Kč | 2 741,34 Kč |
| 1 000 | 5,26397 Kč | 5 263,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,99390 Kč | 14 981,70 Kč |
| 6 000 | 4,86178 Kč | 29 170,68 Kč |
| 9 000 | 4,79561 Kč | 43 160,49 Kč |
| 15 000 | 4,72226 Kč | 70 833,90 Kč |
| 21 000 | 4,67939 Kč | 98 267,19 Kč |
| 30 000 | 4,63821 Kč | 139 146,30 Kč |
| Unit Price without VAT: | 11,37000 Kč |
|---|---|
| Unit Price with VAT: | 13,75770 Kč |






