


LTC1664CGN#PBF | |
|---|---|
DigiKey Part Number | LTC1664CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1664CGN#PBF |
Description | IC DAC 10BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1664CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Number of D/A Converters | 4 | |
Settling Time | 19µs (Typ) | |
Output Type | Voltage - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.6, ±0.2 | |
Architecture | Oversampling Interpolating DAC | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,97000 Kč | 211,97 Kč |
| 10 | 144,00300 Kč | 1 440,03 Kč |
| 25 | 126,28320 Kč | 3 157,08 Kč |
| 100 | 106,24150 Kč | 10 624,15 Kč |
| 300 | 97,35627 Kč | 29 206,88 Kč |
| Unit Price without VAT: | 211,97000 Kč |
|---|---|
| Unit Price with VAT: | 256,48370 Kč |






