Power Switch/Driver 1:1 N-Channel 1A PG-TSDSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 1A PG-TSDSO-14
Fast facts – OPTIREG PMIC TLF35585

BTS72004EPAXUMA1

DigiKey Part Number
448-BTS72004EPAXUMA1TR-ND - Tape & Reel (TR)
448-BTS72004EPAXUMA1CT-ND - Cut Tape (CT)
448-BTS72004EPAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS72004EPAXUMA1
Description
IC 4CH HIGH SIDE SWITCH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1A PG-TSDSO-14
Datasheet
 Datasheet
EDA/CAD Models
BTS72004EPAXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1A
Series
Rds On (Typ)
66.5mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Fault Protection
Over Current, Over Voltage, Short Circuit, UVLO
Switch Type
Operating Temperature
-40°C ~ 150°C (TJ)
Number of Outputs
1
Grade
Automotive
Ratio - Input:Output
1:1
Qualification
AEC-Q100
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PG-TSDSO-14
Interface
On/Off
Package / Case
Voltage - Load
6V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 030
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,92000 Kč46,92 Kč
1034,51600 Kč345,16 Kč
2531,42520 Kč785,63 Kč
10028,01100 Kč2 801,10 Kč
25026,38304 Kč6 595,76 Kč
50025,40242 Kč12 701,21 Kč
1 00024,59510 Kč24 595,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00023,59793 Kč70 793,79 Kč
6 00023,10984 Kč138 659,04 Kč
9 00022,86558 Kč205 790,22 Kč
Manufacturers Standard Package
Unit Price without VAT:46,92000 Kč
Unit Price with VAT:56,77320 Kč