
BTS716GBXUMA1 | |
|---|---|
DigiKey Part Number | BTS716GBXUMA1TR-ND - Tape & Reel (TR) BTS716GBXUMA1CT-ND - Cut Tape (CT) BTS716GBXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS716GBXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.3A PG-DSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | BTS716GBXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V ~ 40V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 110mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-DSO-20 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,82000 Kč | 103,82 Kč |
| 10 | 79,02100 Kč | 790,21 Kč |
| 25 | 72,85440 Kč | 1 821,36 Kč |
| 100 | 66,06320 Kč | 6 606,32 Kč |
| 250 | 62,82496 Kč | 15 706,24 Kč |
| 500 | 60,87294 Kč | 30 436,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 59,26714 Kč | 59 267,14 Kč |
| 2 000 | 57,94492 Kč | 115 889,84 Kč |
| 3 000 | 57,28343 Kč | 171 850,29 Kč |
| Unit Price without VAT: | 103,82000 Kč |
|---|---|
| Unit Price with VAT: | 125,62220 Kč |





