
BTS711L1XUMA1 | |
|---|---|
DigiKey Part Number | BTS711L1XUMA1TR-ND - Tape & Reel (TR) BTS711L1XUMA1CT-ND - Cut Tape (CT) BTS711L1XUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS711L1XUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-20 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.7A PG-DSO-20-31 |
Datasheet | Datasheet |
EDA/CAD Models | BTS711L1XUMA1 Models |
Category | Current - Output (Max) 1.7A |
Mfr | Rds On (Typ) 165mOhm |
Series | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Auto Restart, Status Flag |
Part Status Active | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 4 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-DSO-20-31 |
Interface On/Off | Package / Case |
Voltage - Load 5V ~ 34V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,35000 Kč | 150,35 Kč |
| 10 | 115,27900 Kč | 1 152,79 Kč |
| 25 | 106,50200 Kč | 2 662,55 Kč |
| 100 | 96,84490 Kč | 9 684,49 Kč |
| 250 | 92,24084 Kč | 23 060,21 Kč |
| 500 | 89,46534 Kč | 44 732,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,18097 Kč | 87 180,97 Kč |
| 2 000 | 85,30070 Kč | 170 601,40 Kč |
| Unit Price without VAT: | 150,35000 Kč |
|---|---|
| Unit Price with VAT: | 181,92350 Kč |











